TE Connectivity8-61060-1Connector Terminals
Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 1.42 | |
| Straight | |
| Tin | |
| 18-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 18.6 | |
| 3.8 | |
| 2.79x0.51 | |
| Transparent | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

