TE Connectivity8-54771-1Connector Terminals
Spade Tongue Terminal 16-22AWG Copper Red 24.3mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8207.30.60.62 | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| 3.5|4.16|4.82 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| Nylon | |
| Loose | |
| 24.3 | |
| 8.25 | |
| Red |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

