TE Connectivity8-52949-1Connector Terminals
Spring Spade Terminal 16-22AWG Copper Red 20.16mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Spring Spade Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| 16-22 | |
| 600VAC | |
| 0 | |
| 90 | |
| Nylon | |
| Loose | |
| 20.16 | |
| 6.35 | |
| Red | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

