TE Connectivity8-32059-1Connector Terminals
Spade Tongue Terminal 14-16AWG Copper Blue 23.06mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| Insulated | |
| Loose | |
| 23.06 | |
| 9.52 | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

