Reduced Price
TE Connectivity8-2232266-3Connector Discrete Wire Housing
Conn Housing PL 6 POS 6mm Crimp ST Cable Mount Orange Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 6 | |
| Straight | |
| 600VDC | |
| -55 | |
| 105 | |
| Carton | |
| 21.7 | |
| 24.5 | |
| 22.9 | |
| 8.1 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

