TE Connectivity8-215464-6Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Carton|Box | |
| 19.05 | |
| 5.2 | |
| 6.9 | |
| 3.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

