TE Connectivity8-215079-0Connector Headers and PCB Receptacles
Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Micro Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2 | |
| 1/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Box|Carton | |
| 14.7 | |
| 5.2 | |
| 4 | |
| 3.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

