TE Connectivity8-1926739-3Connector Headers and PCB Receptacles
Conn Header F 10Power/25Signal POS 2.75mm/2mm Press Fit RA Thru-Hole 75 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 35 | |
| 5 | |
| Press Fit | |
| 2.75/2 | |
| Right Angle | |
| 1.5 | |
| 17/Contact | |
| 60VAC | |
| 1000 | |
| -40 | |
| 125 | |
| 36.5 | |
| 11.63 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

