TE Connectivity8-188431-4Connector Headers and PCB Receptacles
Conn Board to Board F 14 POS 1.27mm Solder ST SMD Reel
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| F | |
| 14 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Reel | |
| 19.8 | |
| 9.5 | |
| 6.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

