TE Connectivity8-1415035-1Relay Sockets
Relay Sockets Screw Terminal 12A 400VAC DIN Rail 1Pole
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 12 | |
| 400VAC | |
| DIN Rail | |
| Screw Terminal | |
| 5 | |
| -40 | |
| 70 | |
| 77 | |
| 15.8 | |
| 61.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

