TE Connectivity8-1415029-1Power Relays
Power Relay 12VDC 10A SPDT(15mm 15mm 20mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 30 | |
| 400 | |
| 9VDC | |
| 1.2VDC | |
| 400 | |
| 10 | |
| 2.5kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 85 | |
| 5.4 | |
| 15 | |
| 15 | |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

