TE Connectivity8-1393806-1Signal Relays
Signal Relay 20VDC 2A DPDT(19x24x35.5)mm Plug-In
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 20 | |
| 36.36 | |
| 550 | |
| >1 | |
| 11.9VDC | |
| 125 | |
| 150 | |
| 2 | |
| 7.5 | |
| 3 | |
| 10000000 | |
| Non-Latching | |
| Silver/Gold Flash | |
| 70W|50VA | |
| Plug-In | |
| Plug-In/Solder | |
| 10 | |
| IP30 | |
| Dust Protected | |
| -40 | |
| 70 | |
| Dust Cover | |
| 20 | |
| 19 | |
| 24 | |
| 35.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

