onsemi7WBD383BMX1TCGBus Exchange Switches
1-CHBus Exchange Switch 1-Element 2-IN- 2-OUT 8-Pin ULLGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 x 2:2 | |
| 1 | |
| 2 | |
| 2 | |
| 4.8 | |
| 0.25@4V to 5.5V | |
| 70 | |
| -128 | |
| 128 | |
| 4 | |
| 5.5 | |
| 1000 | |
| 50 | |
| 274 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
