| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 1 x 1:1 | |
| 2 | |
| 2 | |
| 2 | |
| 4.8 | |
| 0.25@4V to 5.5V | |
| 20 | |
| -128 | |
| 128 | |
| 4 | |
| 5 | |
| 5.5 | |
| 0.1 | |
| 50 | |
| 274 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.95 mm |
| PCB changed | 8 |
| Standard Package Name | LGA |
| Supplier Package | ULLGA |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
