TXC Corporation7V-8.000MDDQ-TCrystals
Crystal 8MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 350Ohm 4-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 8 | |
| ±20 | |
| ±20 | |
| ±3 (1st) | |
| 10 | |
| 350 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
