| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Logic Function | Inverter |
| Number of Elements per Chip | 3 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 6.5@2.3V to 2.7V|5.7@3V to 3.6V |
| Absolute Propagation Delay Time (ns) | 8.7 |
| Maximum Low Level Output Current (mA) | 8 |
| Maximum High Level Output Current (mA) | -8 |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| Pin Count | 8 |