Toshiba7UL3G17FK,LFInverters and Schmitt Triggers
Schmitt Buffer 3-Element 8-Pin US
| EAR99 | |
| Active | |
| EA | |
| Schmitt Buffer | |
| 3 | |
| 35.7@1.1V to 1.3V|16.7@1.4V to 1.6V|11.4@1.65V to 1.95V|6.9@2.3V to 2.7V|5.2@3V to 3.6V | |
| 73.1 | |
| 8 | |
| -8 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 1 | |
| 30 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

