Toshiba7UL3G04FK,LFInverters and Schmitt Triggers
CMOS Digital Integrated Circuits Silicon Monolithic
| EAR99 | |
| Active | |
| EA | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

