Toshiba7UL2G126FK,LFBuffers and Line Drivers
Buffer/Line Driver 2-CH Non-Inverting 3-ST 8-Pin US T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buffer/Line Driver | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 2 | |
| 2 High | |
| No | |
| Non-Inverting | |
| 31.8(Typ)@0.9V|29.6@1.1V to 1.3V|13.1@1.4V to 1.6V|9.3@1.65V to 1.95V|6.4@2.3V to 2.7V|4.9@3V to 3.6V | |
| 56 | |
| Single-Ended | |
| 3-State | |
| 8 | |
| -8 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 Inputs | |
| 1 | |
| 30 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Supplier Package | US |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

