Toshiba7UL1G34FS,LF(TBuffers and Line Drivers
Buffer 1-CH Non-Inverting 5-Pin fSV T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 29.6@1.1V to 1.3V|13.1@1.4V to 1.6V|9.2@1.65V to 1.95V|5.7@2.3V to 2.7V|4.4@3V to 3.6V | |
| 56 | |
| Single-Ended | |
| 8 | |
| -8 | |
| 0.9 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 5.5 Inputs | |
| 1 | |
| 30 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 0.8 |
| Package Length | 1 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | fSV |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

