TXC Corporation7M-14.31818MAAJ-TCrystals
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| Crystal | |
| 14.31818 | |
| ±30 | |
| ±30 | |
| ±3 (1st) | |
| 18 | |
| 80 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

