TXC Corporation7L30773001Controlled Oscillators
Oscillator TCXO 30.72MHz ±1.8ppm (Tol) ±1ppm (Stability) 11pF Clipped Sinewave 60% 1.8V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TCXO | |
| 30.72 | |
| 30.72 | |
| 30.72 | |
| ±1ppm/(1st) Year | |
| -160@1MHz | |
| ±1.8ppm | |
| ±1ppm | |
| 11 | |
| 60 | |
| Clipped Sinewave | |
| 1.71 | |
| 1.89 | |
| 1.5 | |
| -10 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

