TXC Corporation7A-14.7456MBBK-TCrystals
5.0x3.1 Timing XTAL 14.7456 MHz 30ppm 30ppm -20 to 70C 12pF
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 14.7456 | |
| ±50 | |
| ±50 | |
| ±3 | |
| 20 | |
| 50 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

