Adafruit IndustriesPlug-in Adaptor (12 VExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1A
Product Description
This adapter is great for Arduino Boards (or anything that has a 5 V regulator), having an output that is regulated so that you'll get a steady 12 V and up to 1 A of current drawn. It also works great for 12 V DC devices such as many solenoids, switches, analog-type RGB, and cool/warm white LED light strips.
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1 | |
| IEC Male | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 89 | |
| Mounting | Wall |
| Package Height | 31 mm |
| Package Width | 48 mm |
| Package Length | 71 mm |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

