TE Connectivity796863-6Connector Terminal Blocks
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 15A/Contact Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Carton | |
| 40.64 | |
| 12.5 | |
| 25 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

