TE Connectivity796694-3Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 11/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box | |
| 12.5 | |
| 7.25 | |
| 9.2 | |
| 3.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

