TE Connectivity796643-4Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box | |
| 22 | |
| 8.35 | |
| 12 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

