TE Connectivity796634-7Connector Terminal Blocks
Conn Eurostyle Block F 7 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 7 | |
| 5.08 | |
| 1 | |
| 7 | |
| Screw | |
| Right Angle | |
| 15/Contact | |
| 300VAC | |
| Box | |
| 35.56 | |
| 18.4 | |
| 15.5 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

