TE Connectivity796094-2Connector Circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 11-4 | |
| 16-20 | |
| No | |
| Nylon | |
| Black | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Threaded | |
| 24.77 | |
| 36.2 | |
| Bag |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

