50-75% Off
TE Connectivity794939-1Connector Accessories
Conn Housing PL 4 POS 4.14mm Crimp ST Panel Mount Natural Packages
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Nylon | |
| Natural | |
| 600VAC | |
| -20 | |
| 105 | |
| Panel Mount | |
| Package |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

