TE Connectivity794715-1Connector Discrete Wire Housing
Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 9 | |
| 3 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 19/Contact | |
| 600VAC|600VDC | |
| -55 | |
| 125 | |
| Package | |
| 50.8 | |
| 27.43 | |
| 50.8 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

