TE Connectivity794285-1Connector Headers and PCB Receptacles
Conn Wire to Board SKT 4Power POS 5.08mm Solder ST Top Entry Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 4Power | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12/Contact | |
| 250VAC | |
| 500 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 25.4 | |
| 9.65 | |
| 11.56 | |
| 3.94 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

