TE Connectivity794192-1Connector Discrete Wire Housing
Conn Housing PL 8 POS 4.14mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8 | |
| 2 | |
| Crimp | |
| 4.14 | |
| Straight | |
| 9.5/Contact | |
| 600VAC | |
| 1000 | |
| -55 | |
| 105 | |
| 20 | |
| Bag | |
| 22.83 | |
| 17.25 | |
| 23.75 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

