TE Connectivity794036-4Connector Headers and PCB Receptacles
Conn MATE-N-LOK Connector PL 4 POS 5.08mm IDT RA Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Wire | |
| SKT | |
| 4Power | |
| 1 | |
| IDT | |
| 5.08 | |
| 13/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Bag | |
| 20.93 | |
| 16.33 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

