Bourns7914J-1-032ESwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Key Switch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.1@16VAC 16VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.94 | |
| 0.89 | |
| 3.81 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 2.54 | |
| IP67 | |
| Thermoplastic | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 5 | |
| 3.43 | |
| Gold | |
| Thermoplastic/N/A |
Wow! This key switch 7914J-1-032E tactile switch from Bourns is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.1. It has a SPST configuration. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7914J-1-032E tactile switch has a j-hook termination style. This round button actuator is 0.89 mm long. This product is 5 mm long, 3.43 mm tall and 5 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

