Bourns7914G-1-024ESwitch Tactile
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Key Switch | |
| SPST | |
| Flush Round Button | |
| N.O. | |
| 0.1@16VAC 16VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.94 | |
| 0.08 | |
| 5.5 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 2.54 | |
| IP67 | |
| Thermoplastic | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 6.2 | |
| 2.62 | |
| Gold | |
| Thermoplastic/N/A |
This key switch 7914G-1-024E tactile switch from Bourns is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.1. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7914G-1-024E tactile switch has a gull wing termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This round button actuator is 0.08 mm long. This product is 5 mm long, 2.62 mm tall and 6.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

