Top Purchased
Bourns7914G-1-000ESwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Key Switch | |
| SPST | |
| Round Button | |
| N.O. | |
| 0.1@16VAC 16VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 2.94 | |
| 1.65 | |
| 2 | |
| 5.5 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.6 | |
| 2.54 | |
| IP67 | |
| Thermoplastic | |
| Straight | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 5 | |
| 5 | |
| 6.2 | |
| 4.19 | |
| Gold | |
| Thermoplastic/N/A |
Turn on or off your circuit simply by applying pressure to this key switch 7914G-1-000E tactile switch from Bourns. This device has a maximum current rating of 0.1. It has a SPST configuration. This tactile switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7914G-1-000E tactile switch has a gull wing termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 5 mm long, 4.19 mm tall and 6.2 mm deep. This round button actuator is 1.65 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

