Murata Power Solutions78SRH-5/2-CDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 5V 2A 10W 3-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 32 | |
| 5 | |
| 2 | |
| 10 | |
| DC/DC | |
| 200 | |
| Yes | |
| 0.2% | |
| 0.35% | |
| 95 | |
| -40 | |
| 70 | |
| 4.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 21.6 mm |
| Package Width | 7.1 mm |
| Package Length | 20.3 mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down 78SRH-5/2-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

