Grayhill78RB06TSwitch DIP
Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 17.3 | |
| 9.65 | |
| 6.73 | |
| 17.3 | |
| 9.65 | |
| 6.73 |
Does your printed circuit board need some type of electronic flow control? The 78RB06T dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78RB06T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 17.3 mm long, 6.73 mm tall and 9.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

