Grayhill78RB05TSwitch DIP
Switch DIP OFF ON SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 5 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 10 | |
| 10.16 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 14.7 | |
| 9.65 | |
| 6.73 | |
| 14.7 | |
| 9.65 | |
| 6.73 |
Look no further! The 78RB05T dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78RB05T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 14.7 mm long, 6.73 mm tall and 9.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

