Grayhill78RB04STSwitch DIP

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

The 78RB04ST dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78RB04ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 12.2 mm long, 6.73 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.

2,530 parts: Ships in 2 days

    Total$63.80Price for 20

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,530 parts
      • Price: $3.19

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.