Grayhill78RB04SRATSwitch DIP
Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 4 | |
| 0.15@30VDC | |
| 100 | |
| 30 | |
| 750VAC | |
| 5000 | |
| 30 | |
| 10000 | |
| 2000 | |
| 0 | |
| Tape(Polyester Film) | |
| Top | |
| Tape(Polyester Film) | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 12.2 | |
| 9.65 | |
| 12.2 | |
| 9.65 |
Look no further! The 78RB04SRAT dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78RB04SRAT DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 9.65 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

