TT Electronics / BI Technologies78PR1KLF
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turns 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 10% | |
| 300 | |
| 1 | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.79 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 200 | |
| Box | |
| 33.53 | |
| 4.95 | |
| 8.13 | |
| 2.6 | |
| Through Hole |
This 78PR1KLF potentiometer from BI Technologies (TT electronics) is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 1K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. This product is 33.53 mm long, 8.13 mm tall and 4.95 mm deep. The 78PR1KLF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

