TT Electronics / BI Technologies78PR10KLF

Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turns 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box

Not sure what resistance value you need? No problem, applying this 78PR10KLF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product is 33.53 mm long, 8.13 mm tall and 4.95 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 78PR10KLF part has a pin termination style. This device is made with cermet technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25 Minimum 350
  • Manufacturer Lead Time:
    18 weeks
    • Price: $3.288
    1. 1+$3.288
    2. 1000+$3.255

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.