TT Electronics / BI Technologies78PR100LF

Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turns 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box

Not sure what resistance value you need? No problem, applying this 78PR100LF potentiometer from BI Technologies (TT electronics) will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 1 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 33.53 mm long, 8.13 mm tall and 4.95 mm deep. The 78PR100LF part has a pin termination style.

250 parts: Ships in 2 days

    Total$226.32Price for 88

    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 250 parts
      • Price: $2.5718

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.