TT Electronics / BI Technologies78LR500KLF
Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500K | |
| 10% | |
| 300 | |
| 1 | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Lead Wire | |
| Side | |
| 2.79 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 200 | |
| Box | |
| 33.53 | |
| 4.95 | |
| 8.13 | |
| 2.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

