Grayhill78K02STSwitch DIP

Switch DIP OFF ON DPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the 78K02ST dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. It has a DPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78K02ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 22.4 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 1 Minimum 12
  • Manufacturer Lead Time:
    12 weeks
    • Price: $8.712
    1. 1+$8.712
    2. 1000+$6.305
    3. 2500+$5.085
    4. 5000+$4.211

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.