Grayhill78H02TSwitch DIP
Switch DIP OFF ON 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Slide | |
| 4PST | |
| OFF ON | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 1.27 | |
| Base | |
| Base | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 22.4 | |
| 9.65 | |
| 6.73 | |
| 22.4 | |
| 9.65 | |
| 8 |
Thanks to the 78H02T dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a 4PST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78H02T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 22.4 mm long, 8 mm tall and 9.65 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

