Grayhill78G02STSwitch DIP

Switch DIP OFF ON 3PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of Grayhill's 78G02ST dual in-line package switch. This device has a maximum current rating of 0.15 A @ 30VDC. It has a 3PST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78G02ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 17.3 mm long, 8 mm tall and 9.65 mm deep.

183 parts: Ships in 2 days

    Total$65.78Price for 13

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 183 parts
      • Price: $5.06

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.