Bourns78FR68K-TR-RCInductor Leaded
RF Choke Bobbin Core 0.68uH 10% 25MHz 40Q-Factor Ferrite 0.9A 0.13Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 0.68u | |
| 10% | |
| 25M | |
| 0.9 | |
| 0.13 | |
| 40 | |
| 25M | |
| 230M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 2.79 | |
| 7.11 |
This rf choke 78FR68K-TR-RC leaded inductor from Bourns is convenient and easily removable. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 900m A with a maximum resistance of 130m Ohm. This product is 7.11 mm long with a diameter of 2.79 mm. It has a tolerance of 10%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 230M Hz. It has an inductance of 680n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

